TE Connectivity CPF 53.6 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - CPF0402B53K6E1
- RS stock no.:
- 701-5507
- Mfr. Part No.:
- CPF0402B53K6E1
- Manufacturer:
- TE Connectivity
Image representative of range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
R 33,24
(exc. VAT)
R 38,23
(inc. VAT)
FREE delivery for orders over R 1,500.00
Last RS stock
- Final 660 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | R 3.324 | R 33.24 | - |
| 50 - 240 | R 3.241 | R 32.41 | 2% |
| 250 - 490 | R 3.144 | R 31.44 | 5% |
| 500 - 990 | R 3.018 | R 30.18 | 9% |
| 1000 + | R 2.897 | R 28.97 | 12% |
*price indicative
- RS stock no.:
- 701-5507
- Mfr. Part No.:
- CPF0402B53K6E1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 53.6kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.06W | |
| Voltage | 25V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CPF | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 53.6kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance ±0.1 % | ||
Power Rating 0.06W | ||
Voltage 25V | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CPF | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- TW
0402 TE Connectivity CPF Series Precision Resistors 25.5kΩ-78.7kΩ
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
Features
High precision
High stability
Accurate dimensions
Temperature range of -55°C to +155°C
Range of resistance values available to suit every application
Product Application Information
Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications
Surface Mount - 0402 - CPF Series
Related links
- TE Connectivity CPF 53.6 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - CPF0402B53K6E1
- TE Connectivity CPF 53.6 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF0805B53K6E1
- TE Connectivity CPF 53.6 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF0805B53R6E1
- TE Connectivity CPF 23.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - CPF0603B23K2E1
- TE Connectivity CPF 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - CPF0603B1K0E
- TE Connectivity CPF 348 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - CPF0603B348KE1
- TE Connectivity CPF 80.6 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - CPF0603B80R6E1
- TE Connectivity CPF 16.5 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - CPF0603B16R5E1
