Vishay WSL 80 Metal Strip ±1 % 1 W - WSL2010R0800FEA18

Image representative of range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS stock no.:
683-6158
Mfr. Part No.:
WSL2010R0800FEA18
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

WSL

Resistance

80

Technology

Metal Strip

Tolerance

±1 %

Power Rating

1 W

Maximum Operating Temperature

+170 °C

Minimum Operating Temperature

-65 °C

COO (Country of Origin):
IL

2010 Format WSL...18 Series


Ideal for all types of current sensing, voltage division and Pulse applications including switching and linear power supplies, instruments, power amplifiers

Proprietary processing technique produces extremely low resistance values

Specially selected and stabilized materials allow for high power ratings (2 x standard WSL rating)

All welded construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy