Vishay MMA0204 16 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - MMA02040E1602BB100

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

R 104,68

(exc. VAT)

R 120,38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45R 20.936R 104.68
50 - 145R 20.412R 102.06
150 - 495R 19.80R 99.00
500 - 995R 19.008R 95.04
1000 +R 18.248R 91.24

*price indicative

Packaging Options:
RS stock no.:
678-7627
Mfr. Part No.:
MMA02040E1602BB100
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

16kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0204

Packaging

Tube

Tolerance

±0.1 %

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

-15 ppm/°C, +15 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

MMA0204

Maximum Operating Temperature

125°C

Width

1.4mm

Length

3.6mm

Termination Style

Solder

Standards/Approvals

RoHS

MMA 0204 Precision MELF 0.1% Resistors


Advanced thin film technology

Superior stability: Class 0.05

Wide precision range: 43 Ω to 220kΩ

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Surface Mount - MELF


Approvals

EN 140401-803

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy