TE Connectivity 3430 1.5 Ω, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F1R5TD
- RS stock no.:
- 274-7001
- Mfr. Part No.:
- 3430A2F1R5TD
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 5000 units)*
R 1 730,00
(exc. VAT)
R 1 990,00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | R 0.346 | R 1,730.00 |
*price indicative
- RS stock no.:
- 274-7001
- Mfr. Part No.:
- 3430A2F1R5TD
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 1.5Ω | |
| Technology | Thick Film | |
| Resistor Type | Terminal Chip Resistor | |
| Package/Case | 0508 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | 3430 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.25mm | |
| Termination Style | SMT | |
| Standards/Approvals | AEC-Q200, AEC-Q200-002, AEC-Q200-005, AEC-Q200-006, EIA-977, IEC-60068-2-58, IEC-60115-1, JESD22, JIS-C-5201-1, J-STD-002, MIL-STD-202, UL-94 | |
| Width | 2mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 1.5Ω | ||
Technology Thick Film | ||
Resistor Type Terminal Chip Resistor | ||
Package/Case 0508 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Voltage 200V | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series 3430 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.25mm | ||
Termination Style SMT | ||
Standards/Approvals AEC-Q200, AEC-Q200-002, AEC-Q200-005, AEC-Q200-006, EIA-977, IEC-60068-2-58, IEC-60115-1, JESD22, JIS-C-5201-1, J-STD-002, MIL-STD-202, UL-94 | ||
Width 2mm | ||
Height 550μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Automotive Grade Wide Terminal Chip Resistor made with ruthenium based thick film element, along with the wide terminals allow a greater power capability than previously possible with traditional methods. It is compatible with all soldering processes.
Improve long term stability
Highly reliable multilayer electrode construction
AEC Q200 compliance
Related links
- TE Connectivity 3430 1.5 Ω, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F1R5TD
- TE Connectivity 3430 1 kΩ, 0612 Thick Film Surface Mount Fixed Resistor 1 % Surface 1.5 W - 3430B2F2K0TD
- TE Connectivity 3430 15 Ω, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F15RTD
- TE Connectivity 3430 56 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F56RTD
- TE Connectivity 3430 1 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F1R0TD
- TE Connectivity 3430 1 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F1M0TD
- TE Connectivity 3430 47 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F47KTD
- TE Connectivity 3430 11 Ω, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F11RTD
