Vishay TNPW 0.0715 mΩ, 0402 Thin Film, Thin Film ±0.1 % Surface 0.1 W - TNPW040271K5BEED
- RS stock no.:
- 262-0653
- Mfr. Part No.:
- TNPW040271K5BEED
- Manufacturer:
- Vishay
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 262-0653
- Mfr. Part No.:
- TNPW040271K5BEED
- Manufacturer:
- Vishay
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 0.0715mΩ | |
| Technology | Thin Film, Thin Film | |
| Package/Case | 0402 | |
| Tolerance | ±0.1 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | TNPW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.35mm | |
| Termination Style | Solder | |
| Length | 1mm | |
| Standards/Approvals | RoHS | |
| Width | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 0.0715mΩ | ||
Technology Thin Film, Thin Film | ||
Package/Case 0402 | ||
Tolerance ±0.1 % | ||
Packaging Paper Tape | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series TNPW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.35mm | ||
Termination Style Solder | ||
Length 1mm | ||
Standards/Approvals RoHS | ||
Width 0.5mm | ||
The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.
Metal film layer on high quality ceramic
Resistance is 71.5 kΩ
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions
Related links
- Vishay TNPW 0.0715 mΩ Thin Film ±0.1 % Surface 0.1 W - TNPW040271K5BEED
- Vishay TNPW 0.0102 mΩ Thin Film ±0.1 % Surface 0.1 W - TNPW040210K2BEED
- Vishay TNPW 0.0422 mΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - TNPW040242K2BEED
- TE Connectivity CPF 196 Ω Thin Film ±0.1 % Surface 0.1 W - CPF0805B196RE1
- TE Connectivity CPF 1.47 kΩ Thin Film ±0.1 % Surface 0.1 W - CPF0805B1K47E1
- Vishay TNPW 0.15 mΩ Thin Film ±0.1 % Surface 0.4 W - TNPW1206150KBEEA
- Vishay TNPW e3 10 kΩ, 0603 Thin Film 0.1 % Surface 125 mW - TNPW060310K0BEEA
- Vishay TNPW e3 15 kΩ, 0603 Thin Film 0.1 % Surface 125 mW - TNPW060315K0BEEA
