TE Connectivity 3504 51.1 Ω, 2512 Thin Film Surface Mount Fixed Resistor ±1 % Surface 6 W - 3504G3A51R1FTDF

Image representative of range

Stock information currently inaccessible
Packaging Options:
RS stock no.:
253-0037
Mfr. Part No.:
3504G3A51R1FTDF
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

51.1Ω

Product Type

Surface Mount Fixed Resistor

Technology

Thin Film

Package/Case

2512

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

6W

Voltage

100V

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

3504

Maximum Operating Temperature

155°C

Length

6.3mm

Termination Style

Solder

Height

430μm

Width

3.1mm

Standards/Approvals

IEC 63, MIL-STD-202

COO (Country of Origin):
TW
The TE Connectivity thin film chip power resistor have high stability and offering very high power / size ratio of 6W in 2512 size. Resistance values are within the IEC 63 E96 and E24 value grids. The resistor have accurate and uniform physical dimensions to facilitate automatic placement methods.

High thermal conductivity aluminium-nitride substrate

High power/size ratio

thin film power resistors with TCR ±50ppm/°C

Related links