TE Connectivity TLRP 7 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % Surface 3 W - TLRP3A30DR007FTE

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

R 69,51

(exc. VAT)

R 79,94

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,570 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
10 - 90R 6.951R 69.51
100 - 190R 6.777R 67.77
200 - 490R 6.574R 65.74
500 - 990R 6.311R 63.11
1000 +R 6.059R 60.59

*price indicative

Packaging Options:
RS stock no.:
231-3938
Mfr. Part No.:
TLRP3A30DR007FTE
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

7mΩ

Resistor Type

Current

Technology

Current Sensing

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

3W

Voltage

0.14V

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

TLRP

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

Height

0.7mm

Length

6.4mm

Standards/Approvals

No

Width

3.2mm

Termination Style

Solder

COO (Country of Origin):
TW
The TE Connectivity TLRP series high power SMD current sense resistor is lightweight and compact. The package is 2512 and the power consumption rating is 3.0W. The resistance value is 0.007 ohm and tolerance rating is 1%.

Current sensing resistor

Metal strip element

Fixed resistor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy