TE Connectivity RN73 21.5 kΩ, 0805 Thin Film ±0.1 % 0.1 W - RN73C2A21K5B

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS stock no.:
215-3904
Mfr. Part No.:
RN73C2A21K5B
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

RN73

Resistance

21.5 kΩ

Package/Case

0805

Technology

Thin Film

Tolerance

±0.1 %

Power Rating

0.1 W

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Temperature Coefficient

±10 ppm/°C

Voltage

100 V

RN0805 SMT 10kΩ to 464kΩ


The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size

Stable high frequency perfomance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy