Vishay MMU 75 Ω, 0102 Thin Film Surface Mount Resistor ±1 % Surface 0.2 W - MMU01020C7509FB300
- RS stock no.:
- 180-3879
- Mfr. Part No.:
- MMU01020C7509FB300
- Manufacturer:
- Vishay
Image representative of range
Subtotal (1 reel of 500 units)*
R 649,00
(exc. VAT)
R 746,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
- Shipping from 14 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 1500 | R 1.298 | R 649.00 |
| 2000 + | R 1.266 | R 633.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS stock no.:
- 180-3879
- Mfr. Part No.:
- MMU01020C7509FB300
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 75Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Melf Resistor | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 150V | |
| Power Rating | 0.2W | |
| Temperature Coefficient | -50 ppm/K, +50 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | MMU | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Length | 2.2mm | |
| Better World Product | Yes | |
| Better World Claim | Designed to Optimise Safety | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 75Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Melf Resistor | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 150V | ||
Power Rating 0.2W | ||
Temperature Coefficient -50 ppm/K, +50 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series MMU | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
Length 2.2mm | ||
Better World Product Yes | ||
Better World Claim Designed to Optimise Safety | ||
Related links
- Vishay MMU 75 Ω, 0102 Thin Film Surface Mount Resistor ±1 % Surface Mount 0.2 W - MMU01020C7509FB300
- Vishay MMU 6.8 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % Surface Mount 0.2 W - MMU01020C6801FB300
- Vishay MMU 56 Ω, 0102 Thin Film Surface Mount Resistor ±1 % Surface 0.2 W - MMU01020C5609FB300
- Vishay MMU 510 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C5100FB300
- Vishay MMU 330 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C3303FB300
- Vishay MMU 470 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C4700FB300
- Vishay MMU 75 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C7502FB300
- Vishay MMU 3 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C3001FB300
