Panasonic ERJP6W 12 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP6WF1202V

Image representative of range

Subtotal (1 reel of 5000 units)*

R 8 700,00

(exc. VAT)

R 10 000,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +R 1.74R 8,700.00

*price indicative

RS stock no.:
172-4054
Mfr. Part No.:
ERJP6WF1202V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

12kΩ

Technology

Thick Film

Resistor Type

Current

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.5W

Voltage

100V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJP6W

Maximum Operating Temperature

155°C

Width

1.6mm

Standards/Approvals

IEC 60115-8

Length

3.2mm

Height

650μm

Termination Style

Flat Contact

COO (Country of Origin):
JP

0805 Format Anti-Surge Resistors, ERJP6W Series (1.1kΩ to 1MΩ)


The ERJ P6W series of chip resistors from Panasonic are constructed from double-sided resistive elements. Three layers of electrodes and a metal glaze thick film resistive element ensure high reliability. ERJ P6W chip resistors offer 1.5 time higher pulse characteristics than other comparable size anti-surge resistors, such as the ERJP06 series.

High reliability

Both reflow and flow soldering can be used

High pulse characteristics

Exceptional ESD surge characteristics in comparison to standard metal film resistors

AEC-Q200 qualified

Applications


These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

Approvals

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy