Panasonic ERA 3 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2AEB302X
- RS stock no.:
- 169-1566
- Mfr. Part No.:
- ERA2AEB302X
- Manufacturer:
- Panasonic
Image representative of range
Subtotal (1 reel of 10000 units)*
R 8 900,00
(exc. VAT)
R 10 200,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 27 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | R 0.89 | R 8,900.00 |
*price indicative
- RS stock no.:
- 169-1566
- Mfr. Part No.:
- ERA2AEB302X
- Manufacturer:
- Panasonic
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3kΩ | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder Pad | |
| Length | 1mm | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 3kΩ | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder Pad | ||
Length 1mm | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
Height 350μm | ||
Exempt
Panasonic ERA Series SMD Resistor, 3 kΩ Resistance, 0.063W Power Rating - ERA2AEB302X
This SMD resistor offers precision and reliability in electronic circuit applications. Designed with a resistance of 3 kΩ, this 0402 SMD resistor utilises Advanced thin film technology, ensuring consistent performance. Its Compact dimensions and low tolerance of ±0.1% make it Ideal for high-precision tasks in various electrical and mechanical engineering projects. Capable of operating within a temperature range from -55°C to +155°C, it complies with automotive standards, ensuring suitability in demanding environments.
Features & Benefits
• Maintains high precision with a tolerance of ±0.1%
• Operates effectively within a wide temperature range
• Adheres to AEC-Q200 specifications for automotive use
• Compact 0402 package enhances space efficiency
• Utilises thin film technology for superior stability
• Suitable for low power applications with a rating of 0.063 W
• Operates effectively within a wide temperature range
• Adheres to AEC-Q200 specifications for automotive use
• Compact 0402 package enhances space efficiency
• Utilises thin film technology for superior stability
• Suitable for low power applications with a rating of 0.063 W
Applications
• Used in automotive electronics for critical signal processing
• Effective in precision measurement devices for accuracy
• Integrated in consumer electronics requiring Compact solutions
• Utilised in telecommunications for reliable circuit performance
• Implemented in power management systems for effective control
• Effective in precision measurement devices for accuracy
• Integrated in consumer electronics requiring Compact solutions
• Utilised in telecommunications for reliable circuit performance
• Implemented in power management systems for effective control
What parameters should I consider when selecting a resistor for high-temperature environments?
It is essential to consider the maximum operating temperature, which for this component is +155°C. Ensure that the selected resistor can maintain performance and stability under these conditions without degradation.
How does the tolerance of this resistor affect circuit performance?
The low tolerance of ±0.1% ensures that the resistor provides a consistent resistance value, which is Crucial for precision circuits. This helps maintain signal integrity and reduces the risk of circuit failures due to unexpected resistance changes.
What makes this component suitable for automotive applications?
Compliance with AEC-Q200 standards indicates that it has been tested for durability and reliability in harsh automotive environments. This ensures that the resistor can withstand temperature fluctuations and vibrations typical in automotive systems.
Why is thin film technology advantageous in resistor design?
Thin film technology offers improved accuracy and lower noise compared to traditional thick film resistors. This translates to better performance in high-frequency applications, making it a preferred choice for precision tasks.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Related links
- Panasonic ERA 3 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2AEB302X
- Panasonic ERA 2 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2AEB202X
- Panasonic ERA 1.2 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2AEB122X
- Panasonic ERA 24.9 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2AEB2492X
- Panasonic ERA 1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2ARB102X
- Panasonic ERA 47 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2AEB470X
- Panasonic ERA 39 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2AEB393X
- Panasonic ERA 1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2AEB102X
