Vishay MSP 220 mΩ Wirewound ±5 % 1 W - MSP1BR2200JR10E3
- RS stock no.:
- 168-0169
- Mfr. Part No.:
- MSP1BR2200JR10E3
- Manufacturer:
- Vishay
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 168-0169
- Mfr. Part No.:
- MSP1BR2200JR10E3
- Manufacturer:
- Vishay
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | MSP | |
| Resistance | 220 mΩ | |
| Technology | Wirewound | |
| Tolerance | ±5 % | |
| Power Rating | 1 W | |
| Maximum Operating Temperature | 275 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±100 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series MSP | ||
Resistance 220 mΩ | ||
Technology Wirewound | ||
Tolerance ±5 % | ||
Power Rating 1 W | ||
Maximum Operating Temperature 275 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±100 ppm/°C | ||

Moulded precision SMT resistors MSP 1W series
The molded package ensures mechanical and climatic protection as well as high dielectric insulation. Metal film or wire wound construction
Related links
- Vishay MSP 220 mΩ Wirewound ±5 % 1 W - MSP1BR2200JR10E3
- Vishay MSP 2.2 kΩ Wirewound, Wirewound ±5 % 1 W - MSP1B22R00JR10E3
- Vishay MSP 220 mΩ Wirewound Surface Mount Resistor ±5 % 2 W - MSP2BR2200JR10E3
- Vishay MSP 100 mΩ Wirewound Surface Mount Resistor ±5 % 1 W - MSP1BR1000JR10E3
- Vishay MSP 2.2 kΩ Wirewound Surface Mount Resistor ±5 % 1 W - MSP1B22R00JR10E3
- Vishay WSC 5 Ω, 2515 Wirewound Surface Mount Resistor ±1 % 1 W - WSC25155R000FEA
- Bourns PWR3014 47 Ω, 3014 Wirewound Surface Mount Resistor ±5 % 1 W - PWR3014W47R0JE
- TE Connectivity 3520 220 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - 3520220RJT
