TE Connectivity CRGS 8.2MΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.25W
- RS stock no.:
- 164-6710
- Mfr. Part No.:
- CRGS0603J8M2
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 164-6710
- Mfr. Part No.:
- CRGS0603J8M2
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 8.2MΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±5% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | CRGS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 8.2MΩ | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±5% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100ppm/°C | ||
Series CRGS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TH
Related links
- TE Connectivity CRGS 820kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.25W
- TE Connectivity CRGS 68kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.25W
- TE Connectivity CRGS 18kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.25W
- TE Connectivity CRGS 220kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.25W
- TE Connectivity CRGS 6.8kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.25W
- TE Connectivity CRGS 1.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic ERJT06 220Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W
- Vishay CRCW 4.7kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
