TE Connectivity CPF 95.3 kΩ, 0805 Thin Film, Thin Film ±0.1 % Surface 0.1 W - CPF0805B95K3E1
- RS stock no.:
- 146-3347
- Mfr. Part No.:
- CPF0805B95K3E1
- Manufacturer:
- TE Connectivity
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 146-3347
- Mfr. Part No.:
- CPF0805B95K3E1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CPF | |
| Resistance | 95.3 kΩ | |
| Package/Case | 0805 | |
| Technology | Thin Film, Thin Film | |
| Tolerance | ±0.1 % | |
| Mount Type | Surface | |
| Power Rating | 0.1 W | |
| Automotive Standard | No | |
| Height | 500 μm | |
| Length | 2 mm | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Tape & Reel | |
| Resistor Type | Precision | |
| Standards/Approvals | RoHS | |
| Temperature Coefficient | ±25 ppm/°C, ±25 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 15 V, 200 V | |
| Width | 1.25 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CPF | ||
Resistance 95.3 kΩ | ||
Package/Case 0805 | ||
Technology Thin Film, Thin Film | ||
Tolerance ±0.1 % | ||
Mount Type Surface | ||
Power Rating 0.1 W | ||
Automotive Standard No | ||
Height 500 μm | ||
Length 2 mm | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Tape & Reel | ||
Resistor Type Precision | ||
Standards/Approvals RoHS | ||
Temperature Coefficient ±25 ppm/°C, ±25 ppm/°C | ||
Termination Style Solder | ||
Voltage 15 V, 200 V | ||
Width 1.25 mm | ||
- COO (Country of Origin):
- TW
The CPF series is a high stability precision chip resistor range offering various power dissipations relating to a wide range of chip sizes. The CPF series offers TCR's down to 15ppm/°C and resistance tolerances to 0.1%. Standard Values are within the IEC 63 E96 and E24 Value grids. The CPF has accurate and uniform physical dimensions to facilitate placement
Thin film precision
resistors with TC's to
15ppm and tolerances to
0.05%.
Wide range of case sizes
from 0201 to 2512
Suitable for all
applications where close
accuracy and stability are
essential
Terminal finish
electroplated 100% matte
Sn
Applications
Communications
Industrial Controls
Instrumentation
Medical
Related links
- TE Connectivity CPF 196 Ω Thin Film ±0.1 % Surface 0.1 W - CPF0805B196RE1
- TE Connectivity CPF 95.3 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0402B95K3E1
- TE Connectivity CPF 8.45 kΩ Thin Film ±0.1 % Surface 0.1 W - CPF0805B8K45E1
- TE Connectivity CPF 35.7 Ω Thin Film ±0.1 % Surface 0.1 W - CPF0805B35R7E1
- TE Connectivity CPF 10 Ω Thin Film ±0.1 % Surface 0.1 W - CPF0805B10RE
- TE Connectivity CPF 1.47 kΩ Thin Film ±0.1 % Surface 0.1 W - CPF0805B1K47E1
- TE Connectivity CPF 2 kΩ Thin Film ±0.1 % Surface 0.1 W - CPF0805B2K0E
- TE Connectivity CPF 95.3 kΩ, 0603 Thin Film ±0.1 % 0.06 W - CPF0603B95K3E1
