TE Connectivity CPF 137 Ω, 0603 Thin Film ±0.1 % 0.06 W - CPF0603B137RE1
- RS stock no.:
- 122-8987
- Mfr. Part No.:
- CPF0603B137RE1
- Manufacturer:
- TE Connectivity
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 122-8987
- Mfr. Part No.:
- CPF0603B137RE1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CPF | |
| Resistance | 137 Ω | |
| Package/Case | 0603 | |
| Technology | Thin Film | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.06 W | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±25 ppm/°C | |
| Voltage | 50 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CPF | ||
Resistance 137 Ω | ||
Package/Case 0603 | ||
Technology Thin Film | ||
Tolerance ±0.1 % | ||
Power Rating 0.06 W | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±25 ppm/°C | ||
Voltage 50 V | ||
- COO (Country of Origin):
- TW
0603 TE Connectivity CPF Series Precision Resistors 75Ω-249Ω
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
Features and Benefits:
Temperature range of -55°C to +155°C
High stability
High precision
Accurate dimensions
Range of resistance values available to suit every application
Applications:
Suitable applications for CPF precision resistors include industrial controls, communications, instrumentation and medical applications.
Related links
- TE Connectivity CPF 137 Ω, 0603 Thin Film ±0.1 % 0.06 W - CPF0603B137RE1
- TE Connectivity CPF 137 kΩ, 0402 Thin Film ±0.1 % 0.06 W - CPF0402B137KE1
- TE Connectivity CPF 60.4 Ω, 0603 Thin Film ±0.1 % 0.06 W - CPF0603B60R4E1
- TE Connectivity CPF 6.19 kΩ, 0603 Thin Film ±0.1 % 0.06 W - CPF0603B6K19E1
- TE Connectivity CPF 750 Ω, 0603 Thin Film ±0.1 % 0.06 W - CPF0603B750RE
- TE Connectivity CPF 6.98 kΩ, 0402 Thin Film ±0.1 % 0.06 W - CPF0402B6K98E1
- TE Connectivity CPF 220 Ω, 0603 Thin Film ±0.1 % 0.06 W - CPF0603B220RE
- TE Connectivity CPF 2.94 kΩ, 0402 Thin Film ±0.1 % 0.06 W - CPF0402B2K94E1
