Panasonic ERJ 1.27 MΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJ6ENF1274V

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

R 1 440,00

(exc. VAT)

R 1 655,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 15000R 0.288R 1,440.00
20000 - 25000R 0.28R 1,400.00
30000 - 45000R 0.272R 1,360.00
50000 +R 0.261R 1,305.00

*price indicative

RS stock no.:
114-0752
Mfr. Part No.:
ERJ6ENF1274V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1.27MΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

Punched Carrier Tape

Voltage

150V

Power Rating

0.13W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Height

600μm

Width

1.25mm

Length

2mm

Termination Style

Solder

COO (Country of Origin):
CN

0805 Format Resistor, ERJ6EN - 1% (50kΩ to 2M2Ω)


Panasonic ERJ 6EN 0805 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.

Suitable for both flow soldering and reflow soldering

Resistance tolerance of ±1%

Placement machine compatible

AEC-Q200 qualified

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications include computers, instruments, video cameras, watches, pocket calculators, tv tuners and telecommunication equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy