Welwyn PFC 10 kΩ, 0805 Thin Film Thin Film Resistor 0.1 Surface 250 mW - PFC-W1206LF-03-1002-B
- RS stock no.:
- 814-245
- Mfr. Part No.:
- PFC-W1206LF-03-1002-B
- Manufacturer:
- Welwyn
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
R 283,41
(exc. VAT)
R 325,92
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | R 28.341 | R 283.41 |
| 50 + | R 27.632 | R 276.32 |
*price indicative
- RS stock no.:
- 814-245
- Mfr. Part No.:
- PFC-W1206LF-03-1002-B
- Manufacturer:
- Welwyn
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Welwyn | |
| Product Type | Thin Film Resistor | |
| Resistance | 10kΩ | |
| Resistor Type | Precision Thin Film | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Tape and Reel | |
| Tolerance | 0.1 | |
| Power Rating | 250mW | |
| Voltage | 100V | |
| Mount Type | Surface | |
| Temperature Coefficient | 25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | PFC | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Height | 600μm | |
| Termination Style | SMD | |
| Select all | ||
|---|---|---|
Brand Welwyn | ||
Product Type Thin Film Resistor | ||
Resistance 10kΩ | ||
Resistor Type Precision Thin Film | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Tape and Reel | ||
Tolerance 0.1 | ||
Power Rating 250mW | ||
Voltage 100V | ||
Mount Type Surface | ||
Temperature Coefficient 25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series PFC | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Height 600μm | ||
Termination Style SMD | ||
- COO (Country of Origin):
- TW
The Welwyn Surface mounted resistor offers excellent reliability and performance for various electronic applications. Designed for precision, it ensures consistent resistance values and meets RoHS compliance standards.
Wide resistance range from 10R to 1M0, ensuring compatibility with diverse circuits
Power rating of up to 200 Watts at 70°C, suitable for high-power applications
Manufactured to AEC-Q200 grade, ensuring automotive specifications for reliability
Diverse physical dimensions available, catering to various design requirements
Related links
- Welwyn PFC 10 kΩ, 0805 Thin Film Thin Film Resistor 0.001 Surface 250 mW - PFC-W0805LF-03-1002-B
- Bourns CRT 1 mΩ, 1206 Thick Film Resistor 0.1 % Surface 250 mW - CRT1206-BY-4R70ELF
- Bourns CR 0.1 Ω, 0805 Thick Film Resistor 5 % Surface 250 mW - CRM0805AJX-R100ELF
- Bourns CR 150 Ω, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-1500ELF
- Bourns CRL 0.16 Ω, 1206 Thick Film Resistor 1 % Surface 250 mW - CRL1206-FW-R160ELF
- Bourns CR 5.11 Ω, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-5111ELF
- Bourns CR 50 mΩ, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-39R0ELF
- Bourns CR 3.3 kΩ, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-3301ELF
