Welwyn PCF 10 kΩ, 0805 Thin Film Thin Film Resistor 0.001 Surface 100 mW - PCF0805R-10KBI
- RS stock no.:
- 814-243
- Mfr. Part No.:
- PCF0805R-10KBI
- Manufacturer:
- Welwyn
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
R 46,81
(exc. VAT)
R 53,83
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | R 4.681 | R 46.81 |
| 100 - 240 | R 4.564 | R 45.64 |
| 250 - 990 | R 4.427 | R 44.27 |
| 1000 - 4990 | R 4.25 | R 42.50 |
| 5000 + | R 4.08 | R 40.80 |
*price indicative
- RS stock no.:
- 814-243
- Mfr. Part No.:
- PCF0805R-10KBI
- Manufacturer:
- Welwyn
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Welwyn | |
| Product Type | Thin Film Resistor | |
| Resistance | 10kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision Thin Film | |
| Package/Case | 0805 | |
| Packaging | Tape and Reel | |
| Tolerance | 0.001 | |
| Voltage | 100V | |
| Power Rating | 100mW | |
| Mount Type | Surface | |
| Temperature Coefficient | 25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | PCF | |
| Maximum Operating Temperature | 125°C | |
| Height | 500μm | |
| Termination Style | SMD | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Welwyn | ||
Product Type Thin Film Resistor | ||
Resistance 10kΩ | ||
Technology Thin Film | ||
Resistor Type Precision Thin Film | ||
Package/Case 0805 | ||
Packaging Tape and Reel | ||
Tolerance 0.001 | ||
Voltage 100V | ||
Power Rating 100mW | ||
Mount Type Surface | ||
Temperature Coefficient 25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series PCF | ||
Maximum Operating Temperature 125°C | ||
Height 500μm | ||
Termination Style SMD | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
- COO (Country of Origin):
- TW
The Welwyn Precision thin film resistor offers exceptional accuracy and temperature stability, designed for high performance applications where reliability and precision are paramount.
Resistor values range from 1R to 3M with a precision of ±0.01%
Temperature coefficient of resistance (TCR) is 0.1 ppm/ºC, enhancing environmental stability
Power ratings up to 0.1W cater to various application needs
Resistors comply with RoHS standards, ensuring environmentally responsible use
Excellent load life stability with less than 0.05% drift over time
Related links
- Welwyn PFC 10 kΩ, 0805 Thin Film Thin Film Resistor 0.001 Surface 250 mW - PFC-W0805LF-03-1002-B
- Vishay TNPW e3 100 kΩ, 0402 Thin Film Resistor 0.001 Surface 0.11 W - TNPW0402100KBEED
- Vishay SMM0204 100 kΩ, 0204 Thin Film Resistor 0.001 Surface 0.4 W - SMM02040D1003BB300
- Vishay SMM0204 100 Ω, 0204 Thin Film Resistor 0.001 Surface 0.4 W - SMM02040D1000BB300
- Vishay SMM0204 100 kΩ, 0204 Thin Film Resistor 0.001 Surface 0.4 W - SMM02040E1003BB300
- Vishay SMM0204 100 Ω, 0204 Thin Film Resistor 0.001 Surface 0.4 W - SMM02040E1000BB300
- Vishay MMA 0204 100 kΩ, 0204 Thin Film Resistor 0.001 Surface 0.4 W - MMA02040E1003BB300
- Vishay MMA 0204 100 Ω, 0204 Thin Film Resistor 0.001 Surface 0.4 W - MMA02040D1000BB300
