TE Connectivity 1-16145 33 kΩ, 0805 Thin Film Resistor 0.1 % Surface 0.1 W - 1-1614532-6
- RS stock no.:
- 798-775
- Mfr. Part No.:
- 1-1614532-6
- Manufacturer:
- TE Connectivity
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
R 3 997,50
(exc. VAT)
R 4 597,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 - 1000 | R 15.99 | R 3,997.50 |
| 1250 + | R 15.59 | R 3,897.50 |
*price indicative
- RS stock no.:
- 798-775
- Mfr. Part No.:
- 1-1614532-6
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 33kΩ | |
| Product Type | Resistor | |
| Resistor Type | Thin Film Resistor | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | 0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 100V | |
| Mount Type | Surface | |
| Temperature Coefficient | 10 ppm/°C | |
| Automotive Standard | No | |
| Series | 1-16145 | |
| Pin Count | 2 | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 33kΩ | ||
Product Type Resistor | ||
Resistor Type Thin Film Resistor | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance 0.1 % | ||
Power Rating 0.1W | ||
Voltage 100V | ||
Mount Type Surface | ||
Temperature Coefficient 10 ppm/°C | ||
Automotive Standard No | ||
Series 1-16145 | ||
Pin Count 2 | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity Precision chip resistor delivers high stability and accuracy, designed for critical applications requiring tight tolerances and low temperature coefficients.,
TCR is as low as 5ppm/°C for exceptional stability
Tolerance down to 0.01% ensures precise performance
Provides power rating of 0.063W at 70°C
Related links
- TE Connectivity CPF-A 33 Ω, 0805 Thin Film Precision Resistor 0.1 % Surface Mount 0.1 W - 1-2176238-1
- TE Connectivity RP73 182 kΩ, 0402 Thin Film Precision Resistor 0.1 % Surface Mount 0.1 W - 1-2176308-4
- TE Connectivity RN73 511 Ω, 0805 Thin Film Precision Resistor 0.1 % Surface Mount 0.1 W - 1676364-1
- TE Connectivity Holsworthy RP73 20 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface Mount 0.1 W - 6-1879743-1
- TE Connectivity RN73 1.13 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface Mount 0.1 W - 1676222-1
- TE Connectivity RN73 100 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface Mount 0.1 W - 1676142-1
- TE Connectivity RN73 412 Ω, 0805 Thin Film Precision Resistor 0.1 % Surface Mount 0.1 W - 1676336-1
- TE Connectivity RN73 16.5 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface Mount 0.1 W - 1676204-1
