Panasonic ERJPC6 301000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.1 → 0.5 % Surface 0.25 W -

Image representative of range

Get a bulk buy discount

Add 250 more to save R 10,00

View bulk pricing options

Subtotal (1 tape of 10 units)*

R 15,91

(exc. VAT)

R 18,30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 240R 1.591R 15.91-
250 - 990R 1.551R 15.51R 10,00
1000 - 4990R 1.504R 15.04R 87,00
5000 +R 1.444R 14.44R 735,00

*price indicative

Packaging Options:
RS stock no.:
789-052
Mfr. Part No.:
ERJPC6B3013V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Thick Film Resistor

Resistance

301000Ω

Technology

Thick Film Resistor

Resistor Type

Precision Thick Film

Package/Case

Tape & Reel

Packaging

5000 pieces

Tolerance

±0.1 → 0.5 %

Power Rating

0.25W

Voltage

150V

Mount Type

Surface

Temperature Coefficient

±25 x 10⁻⁶ /K

Automotive Standard

AEC-Q200

Pin Count

2

Series

ERJPC6

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JIS C 5201-8, JEITA RC-2134C

Width

1.25mm

Termination Style

Wraparound

COO (Country of Origin):
JP
The Panasonic ERJ PC6 series offer high-precision thick-film resistors with excellent stability, low TCR, and reliable performance, meeting IEC and AEC-Q200 standards. They provide eco-friendly, lead-free options suitable for demanding applications.

±0.2% resistance change stability

Power ratings of 0.25 W

AEC-Q200, IEC 60115-8 and JIS C 5201-8 compliant

RoHS compliant

0805 package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy