Panasonic ERA6A 68000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.13 W - ERA6ARB683V
- RS stock no.:
- 785-251
- Mfr. Part No.:
- ERA6ARB683V
- Manufacturer:
- Panasonic
Image representative of range
Subtotal (1 bag of 10 units)*
R 79,37
(exc. VAT)
R 91,28
(inc. VAT)
FREE delivery for orders over R 1,500.00
- 4,900 unit(s) ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | R 7.937 | R 79.37 |
| 100 - 240 | R 7.739 | R 77.39 |
| 250 - 990 | R 7.507 | R 75.07 |
| 1000 - 4990 | R 7.207 | R 72.07 |
| 5000 + | R 6.919 | R 69.19 |
*price indicative
- RS stock no.:
- 785-251
- Mfr. Part No.:
- ERA6ARB683V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 68000Ω | |
| Product Type | Fixed Resistor | |
| Technology | Resistive | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | Tape & Reel | |
| Packaging | Punched Carrier Taping 4 mm Pitch 5000 pcs | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.13W | |
| Voltage | 100V | |
| Temperature Coefficient | ±10 x 10-6/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 Grade 0 | |
| Series | ERA6A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Wraparound | |
| Width | 1.25mm | |
| Height | 500μm | |
| Length | 2mm | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 68000Ω | ||
Product Type Fixed Resistor | ||
Technology Resistive | ||
Resistor Type Thin Film Resistor | ||
Package/Case Tape & Reel | ||
Packaging Punched Carrier Taping 4 mm Pitch 5000 pcs | ||
Tolerance ±0.1 % | ||
Power Rating 0.13W | ||
Voltage 100V | ||
Temperature Coefficient ±10 x 10-6/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 Grade 0 | ||
Series ERA6A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Wraparound | ||
Width 1.25mm | ||
Height 500μm | ||
Length 2mm | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERA6A 5600 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.13 W - ERA6APB562V
- Panasonic ERA6A 2200 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.13 W - ERA6ARB222V
- Panasonic ERA6A 56000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.13 W - ERA6ARB563V
- Panasonic ERA6A 1500 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.13 W - ERA6ARB152V
- Panasonic ERA6A 18000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.13 W - ERA6ARB183V
- Panasonic ERA6A 470 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.13 W - ERA6APB471V
- Panasonic ERA6A 15000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.13 W - ERA6ARB153V
- Panasonic ERA6A 22100 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.13 W - ERA6ARB2212V
