Panasonic ERJPC6 4870 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.1 → 0.5 % Surface 0.25 W -

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS stock no.:
784-912
Mfr. Part No.:
ERJPC6D4871V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

4870Ω

Product Type

Thick Film Resistor

Technology

Thick Film Resistor

Resistor Type

Precision Thick Film

Package/Case

Tape & Reel

Packaging

5000 pieces

Tolerance

±0.1 → 0.5 %

Power Rating

0.25W

Voltage

150V

Temperature Coefficient

±25 x 10⁻⁶ /K

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

ERJPC6

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Termination Style

Wraparound

Standards/Approvals

IEC 60115-8, JIS C 5201-8, JEITA RC-2134C

COO (Country of Origin):
JP
The Panasonic ERJ PC6 series offer high-precision thick-film resistors with excellent stability, low TCR, and reliable performance, meeting IEC and AEC-Q200 standards. They provide eco-friendly, lead-free options suitable for demanding applications.

±0.2% resistance change stability

Power ratings of 0.25 W

AEC-Q200, IEC 60115-8 and JIS C 5201-8 compliant

RoHS compliant

0805 package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy