Vishay CRCW04 10 kΩ, 0402 Thick Film Thick Film Resistor ±1% Surface Mount 0.06 W - CRCW040210K0FKEDC
- RS stock no.:
- 782-927
- Mfr. Part No.:
- CRCW040210K0FKEDC
- Manufacturer:
- Vishay
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS stock no.:
- 782-927
- Mfr. Part No.:
- CRCW040210K0FKEDC
- Manufacturer:
- Vishay
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thick Film Resistor | |
| Resistance | 10kΩ | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1% | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | ±100 ppm/K | |
| Mount Type | Surface Mount | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CRCW04 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Height | 300μm | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thick Film Resistor | ||
Resistance 10kΩ | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±1% | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient ±100 ppm/K | ||
Mount Type Surface Mount | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CRCW04 | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Height 300μm | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Vishay High-performance resistor designed for commercial applications. It offers exceptional stability, making it suitable for demanding environments, while ensuring compliance with lead-free soldering standards.
High volume product suitable for commercial use
Stability of ΔR/R ≤ 1% for 1000 hours at 70 °C
Lead-free solder contacts on a nickel barrier layer
Metal glaze composition built on ceramic substrates
Related links
- Vishay CRCW04 10 kΩ, 0402 Thick Film Thick Film Resistor ±1% Surface Mount 0.06 W - CRCW040210K0FKTD
- Vishay CRCW04 1 Ω, 0402 Thick Film Thick Film Resistor ±1% Surface Mount 0.06 W - CRCW04021R00FKED
- Vishay CRCW04 0 Ω, 0402 Thick Film Thick Film Resistor ±1% Surface Mount 0.06 W - CRCW04020000Z0EDC
- Vishay CRCW04 49.9 Ω, 0402 Thick Film Thick Film Resistor ±1% Surface Mount 0.06 W - CRCW040249R9FKED
- Vishay CRCW04 240 Ω, 0402 Thick Film Thick Film Resistor ±1% Surface Mount 0.06 W - CRCW0402240RFKED
- Vishay CRCW04 4.7 kΩ, 0402 Thick Film Thick Film Resistor ±1% Surface Mount 0.06 W - CRCW04024K70JNED
- Arcol Ohmite JR Series 1 mΩ, 0201 Thick Film Jumper Surface Mount 0.06 W - JR0201X08E
- TE Connectivity CRG 1 MΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRG0402F1M0
