Panasonic E96 3000 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.13 W - ERA3VEB3001V

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (10 units, on tapes of 10)*

R 32,38

(exc. VAT)

R 37,24

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 4,950 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90R 3.238R 32.38
100 - 240R 3.157R 31.57
250 - 990R 3.062R 30.62
1000 +R 2.94R 29.40

*price indicative

Packaging Options:
RS stock no.:
782-795
Mfr. Part No.:
ERA3VEB3001V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Thin Film Resistor

Resistance

3000Ω

Technology

Thin-Film Technology

Resistor Type

Thin Film Resistor

Package/Case

Tape & Reel

Packaging

5000 pieces

Tolerance

±0.1 %

Voltage

75V

Power Rating

0.13W

Temperature Coefficient

±25 x 10-6/K

Mount Type

Surface

Automotive Standard

AEC-Q200 Grade 0

Series

E96

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1.6mm

Height

0.45mm

Standards/Approvals

IEC 60115-8, JIS C 5201-8, JEITA RC-2133C

COO (Country of Origin):
JP
The Panasonic ERA-V series are high-power thin-film chip resistors designed for extreme stability and reliability. These surface-mount components offer enhanced voltage ratings and precision performance across a wide category temperature range from –55 °C to +155 °C.

Original hardware structure provides high ESD performance and resistance to sulfurated environments

Low current noise and excellent linearity support high-performance signal integrity requirements

Stable operation is maintained under 85 °C and 85 % relative humidity rated load conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy