Arcol Ohmite TSM Series 7.5 Ω, TO-263 Thick Film Thick Film Resistor 1 % Surface Mount 55 W - TSM557R50FE-TR
- RS stock no.:
- 782-404
- Mfr. Part No.:
- TSM557R50FE-TR
- Manufacturer:
- Arcol Ohmite
Image representative of range
Subtotal (1 reel of 500 units)*
R 88 587,50
(exc. VAT)
R 101 875,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | R 177.175 | R 88,587.50 |
*price indicative
- RS stock no.:
- 782-404
- Mfr. Part No.:
- TSM557R50FE-TR
- Manufacturer:
- Arcol Ohmite
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Thick Film Resistor | |
| Resistance | 7.5Ω | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | TO-263 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 55W | |
| Voltage | 1.5kV | |
| Temperature Coefficient | 100 ppm/°C | |
| Mount Type | Surface Mount | |
| Automotive Standard | No | |
| Series | TSM Series | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 1.01mm | |
| Termination Style | Solder Pad | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Thick Film Resistor | ||
Resistance 7.5Ω | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case TO-263 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 55W | ||
Voltage 1.5kV | ||
Temperature Coefficient 100 ppm/°C | ||
Mount Type Surface Mount | ||
Automotive Standard No | ||
Series TSM Series | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 15.2mm | ||
Standards/Approvals RoHS Compliant | ||
Height 1.01mm | ||
Termination Style Solder Pad | ||
Width 10mm | ||
- COO (Country of Origin):
- MX
The Arcol Ohmite TSM Series 55 watt thick film power resistor housed in a Compact TO-263 package. Designed for high performance, it delivers excellent cooling and reliable operation under demanding electrical conditions across diverse automotive and industrial power applications.
Low thermal resistance under 3.0° C/W shows excellent cooling performance
Easy to replace D-PAK power resistor
Excellent rf characteristics for high speed Pulse operation
Related links
- Arcol Ohmite TSM Series 7.5 Ω, TO-263 Thick Film Thick Film Resistor 1 % Surface Mount 55 W - TSM557R50FE-TR
- Arcol Ohmite TSM Series 2.0 Ω, TO-263 Thick Film Thick Film Resistor 1 % Surface Mount 55 W - TSM552R00FE-TR
- Arcol Ohmite TSM Series 1.5 Ω, TO-263 Thick Film Thick Film Resistor 1 % Surface Mount 55 W - TSM551R50FE-TR
- Arcol Ohmite TSM Series 5 Ω, TO-263 Thick Film Thick Film Resistor 1 % Surface Mount 55 W - TSM555K00FE-TR
- Arcol Ohmite TSM Series 150 Ω, TO-263 Thick Film Thick Film Resistor 1 % Surface Mount 55 W - TSM55150RFE-TR
- Arcol Ohmite TSM Series 300 Ω, TO-263 Thick Film Thick Film Resistor 1 % Surface Mount 55 W - TSM55300RFE-TR
- Arcol Ohmite TSM Series 50 Ω, TO-263 Thick Film Thick Film Resistor 1 % Surface Mount 55 W - TSM5550R0FE-TR
- Arcol Ohmite TSM Series 10 Ω, TO-263 Thick Film Thick Film Resistor 1 % Surface Mount 55 W - TSM5510R0FE-TR
