Arcol Ohmite TSM Series 300 Ω, TO-263 Thick Film Thick Film Resistor 1 % Surface Mount 55 W - TSM55300RFE-TR

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

R 320,86

(exc. VAT)

R 368,99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 4R 320.86
5 +R 312.84

*price indicative

RS stock no.:
782-393
Mfr. Part No.:
TSM55300RFE-TR
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Thick Film Resistor

Resistance

300Ω

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

TO-263

Tolerance

1 %

Packaging

Tape & Reel

Voltage

1.5kV

Power Rating

55W

Mount Type

Surface Mount

Temperature Coefficient

100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Series

TSM Series

Maximum Operating Temperature

175°C

Height

1.01mm

Standards/Approvals

RoHS Compliant

Length

15.2mm

Width

10mm

Termination Style

Solder Pad

COO (Country of Origin):
MX
The Arcol Ohmite TSM Series 55 watt thick film power resistor housed in a Compact TO-263 package. Designed for high performance, it delivers excellent cooling and reliable operation under demanding electrical conditions across diverse automotive and industrial power applications.

Low thermal resistance under 3.0° C/W shows excellent cooling performance

Easy to replace D-PAK power resistor

Excellent rf characteristics for high speed Pulse operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy