Arcol Ohmite TSM Series 150 Ω, TO-263 Thick Film Thick Film Resistor 1 % Surface Mount 55 W - TSM55150RFE-TR

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

R 320,86

(exc. VAT)

R 368,99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 4R 320.86
5 +R 312.84

*price indicative

RS stock no.:
782-375
Mfr. Part No.:
TSM55150RFE-TR
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

150Ω

Product Type

Thick Film Resistor

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

TO-263

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

55W

Voltage

1.5kV

Temperature Coefficient

100 ppm/°C

Mount Type

Surface Mount

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

TSM Series

Maximum Operating Temperature

175°C

Height

1.01mm

Termination Style

Solder Pad

Length

15.2mm

Standards/Approvals

RoHS Compliant

Width

10mm

COO (Country of Origin):
MX
The Arcol Ohmite TSM Series 55 watt thick film power resistor housed in a Compact TO-263 package. Designed for high performance, it delivers excellent cooling and reliable operation under demanding electrical conditions across diverse automotive and industrial power applications.

Low thermal resistance under 3.0° C/W shows excellent cooling performance

Easy to replace D-PAK power resistor

Excellent rf characteristics for high speed Pulse operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy