Arcol Ohmite TSM Series 2.5 Ω, TO-252 Thick Film Thick Film Resistor 1 % Surface Mount 45 W - TSM452K50FE-TR
- RS stock no.:
- 782-352
- Mfr. Part No.:
- TSM452K50FE-TR
- Manufacturer:
- Arcol Ohmite
Image representative of range
Subtotal (1 reel of 500 units)*
R 72 555,50
(exc. VAT)
R 83 439,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | R 145.111 | R 72,555.50 |
*price indicative
- RS stock no.:
- 782-352
- Mfr. Part No.:
- TSM452K50FE-TR
- Manufacturer:
- Arcol Ohmite
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Thick Film Resistor | |
| Resistance | 2.5Ω | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | TO-252 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 500V | |
| Power Rating | 45W | |
| Temperature Coefficient | 100 ppm/°C | |
| Mount Type | Surface Mount | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | TSM Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 8.3mm | |
| Standards/Approvals | RoHS Compliant | |
| Termination Style | Solder Pad | |
| Height | 910μm | |
| Length | 7.8mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Thick Film Resistor | ||
Resistance 2.5Ω | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case TO-252 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 500V | ||
Power Rating 45W | ||
Temperature Coefficient 100 ppm/°C | ||
Mount Type Surface Mount | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series TSM Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 8.3mm | ||
Standards/Approvals RoHS Compliant | ||
Termination Style Solder Pad | ||
Height 910μm | ||
Length 7.8mm | ||
- COO (Country of Origin):
- MX
The Arcol Ohmite TSM Series 45 watt thick film power resistor housed in a Compact TO-252 package. Designed for high performance, it delivers excellent cooling and reliable operation under demanding electrical conditions across diverse automotive and industrial power applications.
Low thermal resistance under 3.0° C/W shows excellent cooling performance
Easy to replace D-PAK power resistor
Excellent rf characteristics for high speed Pulse operation
Related links
- Arcol Ohmite TSM Series 2.5 Ω, TO-252 Thick Film Thick Film Resistor 1 % Surface Mount 45 W - TSM452K50FE-TR
- Arcol Ohmite TSM Series 300 Ω, TO-252 Thick Film Thick Film Resistor 1 % Surface Mount 45 W - TSM45300RFE-TR
- Arcol Ohmite TSM Series 1 Ω, TO-252 Thick Film Thick Film Resistor 1 % Surface Mount 45 W - TSM451K00FE-TR
- Arcol Ohmite TSM Series 25 Ω, TO-252 Thick Film Thick Film Resistor 1 % Surface Mount 45 W - TSM4525R0FE-TR
- Arcol Ohmite TSM Series 500 Ω, TO-252 Thick Film Thick Film Resistor 1 % Surface Mount 45 W - TSM45500RFE-TR
- Arcol Ohmite TSM Series 20 Ω, TO-252 Thick Film Thick Film Resistor 1 % Surface Mount 45 W - TSM4520R0FE-TR
- Arcol Ohmite TSM Series 10 Ω, TO-252 Thick Film Thick Film Resistor 1 % Surface Mount 45 W - TSM4510R0FE-TR
- Arcol Ohmite TSM Series 2 Ω, TO-252 Thick Film Thick Film Resistor 1 % Surface Mount 45 W - TSM452R00FE-TR
