ROHM MCRS Series 12 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1202
- RS stock no.:
- 780-336
- Mfr. Part No.:
- MCR03SEQPF1202
- Manufacturer:
- ROHM
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
R 184,00
(exc. VAT)
R 212,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 1000 - 9000 | R 0.184 | R 184.00 |
| 10000 - 49000 | R 0.179 | R 179.00 |
| 50000 - 99000 | R 0.174 | R 174.00 |
| 100000 + | R 0.167 | R 167.00 |
*price indicative
- RS stock no.:
- 780-336
- Mfr. Part No.:
- MCR03SEQPF1202
- Manufacturer:
- ROHM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 12kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 800μm | |
| Height | 450μm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 12kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals JIS C 5201-8 | ||
Width 800μm | ||
Height 450μm | ||
Length 1.6mm | ||
The ROHM chip resistor is a general-purpose component is designed to ensure reliable performance in electronic circuits. Its Compact size significantly reduces circuit space, making it an Ideal choice for modern applications.
Guaranteed the same rated power as a larger product through innovative design
Saves approximately 60% circuit space by enabling size reductions
Certified for quality with ISO9001 and IATF16949 approval
AEC-Q200 compliant, ensuring reliability in automotive applications
Related links
- ROHM MCRS Series 12 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1200
- ROHM MCRS Series 12 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF12R0
- ROHM MCRS Series 820 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF8201
- ROHM MCRS Series 180 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1801
- ROHM MCRS Series 82 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF8200
- ROHM MCRS Series 47 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF4702
- ROHM MCRS Series 30 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF3002
- ROHM MCRS Series 16 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1602
