ROHM MCRS Series 33 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF33R0

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1000 units)*

R 184,00

(exc. VAT)

R 212,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
1000 - 9000R 0.184R 184.00
10000 - 49000R 0.179R 179.00
50000 - 99000R 0.174R 174.00
100000 +R 0.167R 167.00

*price indicative

Packaging Options:
RS stock no.:
780-326
Mfr. Part No.:
MCR03SEQPF33R0
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

33Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Power Rating

0.13W

Voltage

150V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Height

450μm

Standards/Approvals

JIS C 5201-8

Width

800μm

Length

1.6mm

The ROHM general-purpose chip resistor is designed for efficient space-saving and enhanced power handling in circuits. Its Compact form factor ensures seamless integration within various electronic components.

Guaranteed the same rated power as larger product sizes by optimising resistive element design

Circuit space is reduced by approximately 60% when compared to the 0603 size

ISO9001 and IATF16949 certifications ensure high-quality manufacturing standards

AEC-Q200 compliance guarantees reliability for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy