ROHM MCRS Series 43 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF43R0

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS stock no.:
780-304
Mfr. Part No.:
MCR01SMQPF43R0
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

43Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Voltage

75V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Standards/Approvals

JIS C 5201-8

Width

500μm

Length

1mm

Height

350μm

The ROHM general purpose chip resistor offers robust performance for electronic applications, ensuring reliability and efficiency in circuit design. It features a Compact size that helps save valuable board space while maintaining high power ratings.

Guaranteed the same rated power as a larger product by optimising the resistive element design

Circuit space is reduced by approximately 60% when replacing the 0603 size with this 0402 size

Certified to ISO9001 and IATF16949 standards for quality assurance

All products comply with AEC-Q200 automotive standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy