Panasonic ERJ3EK 2492 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF2492V

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

R 5,00

(exc. VAT)

R 5,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240R 0.50R 5.00
250 +R 0.488R 4.88

*price indicative

Packaging Options:
RS stock no.:
763-973
Mfr. Part No.:
ERJ3EKF2492V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Precision Thick Film Fixed Resistor

Resistance

2492Ω

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

±50 ppm/K

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

ERJ3EK

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

1.6mm

Termination Style

Solder

Width

800μm

Height

450μm

COO (Country of Origin):
CN
The Panasonic Thick film chip resistor offers precision resistance for various electronic applications. Engineered for reliability, it meets stringent standards, ensuring performance in demanding environments.

Small size and lightweight, optimising space in circuit designs

Suitable for both reflow and flow soldering processes

AEC Q200 compliant, ensuring suitability for automotive applications

RoHS compliant, meeting environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy