Panasonic ERJ2RK 1803 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF1803X
- RS stock no.:
- 763-870
- Mfr. Part No.:
- ERJ2RKF1803X
- Manufacturer:
- Panasonic
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
R 4,39
(exc. VAT)
R 5,05
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 99,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | R 0.439 | R 4.39 |
| 250 + | R 0.428 | R 4.28 |
*price indicative
- RS stock no.:
- 763-870
- Mfr. Part No.:
- ERJ2RKF1803X
- Manufacturer:
- Panasonic
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Precision Thick Film Fixed Resistor | |
| Resistance | 1803Ω | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 30V | |
| Temperature Coefficient | ±50 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ2RK | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 0.5mm | |
| Length | 1mm | |
| Termination Style | Solder | |
| Height | 0.35mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Precision Thick Film Fixed Resistor | ||
Resistance 1803Ω | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 30V | ||
Temperature Coefficient ±50 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERJ2RK | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 0.5mm | ||
Length 1mm | ||
Termination Style Solder | ||
Height 0.35mm | ||
- COO (Country of Origin):
- CN
The Panasonic Thick film chip resistor offers precision resistance for various electronic applications. Engineered for reliability, it meets stringent standards, ensuring performance in demanding environments.
Small size and lightweight, optimising space in circuit designs
Suitable for both reflow and flow soldering processes
AEC Q200 compliant, ensuring suitability for automotive applications
RoHS compliant, meeting environmental standards
Related links
- Panasonic ERJ2RK 1503 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.1 W - ERJ2RKF1503X
- Panasonic ERJ2RK 2203 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.1 W - ERJ2RKF2203X
- Panasonic ERJ2RK 2491 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.1 W - ERJ2RKF2491X
- Panasonic ERJ2RK 3162 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.1 W - ERJ2RKF3162X
- Panasonic ERJ2RK 2400 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.1 W - ERJ2RKF2400X
- Panasonic ERJ2RK 4751 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.1 W - ERJ2RKF4751X
- Panasonic ERJ2RK 60.4 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.1 W - ERJ2RKF60R4X
- Panasonic ERJ2RK 8062 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.1 W - ERJ2RKF8062X
