Arcol Ohmite RW0S6BB 10 Ω, 2010 Resistive Fixed Resistor 0.01 0.6 W - RW0S6BB10R0FET
- RS stock no.:
- 760-413
- Mfr. Part No.:
- RW0S6BB10R0FET
- Manufacturer:
- Arcol Ohmite
Image representative of range
Subtotal (2500 units, on reels of 2500)*
R 29 477,50
(exc. VAT)
R 33 900,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | R 11.791 | R 29,477.50 |
*price indicative
- RS stock no.:
- 760-413
- Mfr. Part No.:
- RW0S6BB10R0FET
- Manufacturer:
- Arcol Ohmite
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 10Ω | |
| Product Type | Fixed Resistor | |
| Technology | Resistive | |
| Resistor Type | Wirewound Power | |
| Package/Case | 2010 | |
| Tolerance | 0.01 | |
| Packaging | Tape and Reel | |
| Power Rating | 0.6W | |
| Voltage | 50V | |
| Temperature Coefficient | ±50 ppm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | RW0S6BB | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.14mm | |
| Height | 3.42mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 2.54mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 10Ω | ||
Product Type Fixed Resistor | ||
Technology Resistive | ||
Resistor Type Wirewound Power | ||
Package/Case 2010 | ||
Tolerance 0.01 | ||
Packaging Tape and Reel | ||
Power Rating 0.6W | ||
Voltage 50V | ||
Temperature Coefficient ±50 ppm | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series RW0S6BB | ||
Maximum Operating Temperature 150°C | ||
Length 5.14mm | ||
Height 3.42mm | ||
Standards/Approvals RoHS Compliant | ||
Width 2.54mm | ||
- COO (Country of Origin):
- TW
The Arcol Ohmite Wire wound power resistor built for durability and precision in high-performance applications. It offers stable resistance with excellent thermal handling, making it suitable for industrial, energy, and automotive systems.
Includes resistance Value of 1.0 ohm
Offers tolerance of ±5 percent
Supports power rating of 2 W
Provides axial lead construction for easy mounting
Ensures wire wound design for long term stability
Delivers operating temperature range up to 275°C
Related links
- Arcol Ohmite RW0S6BB 10 Ω, 2010 Resistive Fixed Resistor 0.01 0.6 W - RW0S6BB10R0FET
- Arcol Ohmite FCSL 0.01 Ω, Tape & Reel Resistive Fixed Resistor 0.01 3 W - FCSL76R010FER
- Arcol Ohmite FCSL 0.025 Ω, Tape & Reel Resistive Fixed Resistor 0.01 3 W - FCSL76R025FER
- Arcol Ohmite FCSL 0.01 Ω, Reel Resistive Fixed Resistor 0.01 4 W - FC4L90R010FER
- Arcol Ohmite LVK 0.01 Ω, Reel Resistive Fixed Resistor 0.01 1 W - LVK24R010FER
- Arcol Ohmite LVT 0.01 Ω, 0603 Resistive Fixed Resistor 0.01 0.33 W - LVT06R0100FER
- Arcol Ohmite PCS 3 mΩ, 1206 Resistive Fixed Resistor 0.01 1 W - PCS1206FR0030ET
- Arcol Ohmite HVC 0.025 GΩ, 0603 Resistive Fixed Resistor 0.01 100 mW - HVC0603T2505FET
