Vishay CRCW0201 560 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW0201560KFNEDAT
- RS stock no.:
- 726-176
- Mfr. Part No.:
- CRCW0201560KFNEDAT
- Manufacturer:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (100 units, on tapes of 100)*
R 11,30
(exc. VAT)
R 13,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 2400 | R 0.113 | R 11.30 |
| 2500 - 9900 | R 0.11 | R 11.00 |
| 10000 + | R 0.107 | R 10.70 |
*price indicative
- RS stock no.:
- 726-176
- Mfr. Part No.:
- CRCW0201560KFNEDAT
- Manufacturer:
- Vishay
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 560kΩ | |
| Product Type | Thick Film Resistor | |
| Technology | Thick Film | |
| Resistor Type | Chip Resistor | |
| Package/Case | 0201 | |
| Packaging | Leaded | |
| Tolerance | ±1 % | |
| Power Rating | 0.05W | |
| Voltage | 30V | |
| Temperature Coefficient | 200 ppm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | CRCW0201 | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.3mm | |
| Height | 0.23mm | |
| Length | 0.6mm | |
| Termination Style | Pure Matte Tin on Nickel Plating | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 560kΩ | ||
Product Type Thick Film Resistor | ||
Technology Thick Film | ||
Resistor Type Chip Resistor | ||
Package/Case 0201 | ||
Packaging Leaded | ||
Tolerance ±1 % | ||
Power Rating 0.05W | ||
Voltage 30V | ||
Temperature Coefficient 200 ppm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series CRCW0201 | ||
Maximum Operating Temperature 155°C | ||
Width 0.3mm | ||
Height 0.23mm | ||
Length 0.6mm | ||
Termination Style Pure Matte Tin on Nickel Plating | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The Vishay Thick Film Chip Resistors are the perfect choice for most fields of modern electronics where high reliability and stability are of major concern. Typical applications include automotive, telecommunications, and industrial.
High product volume suitable for automotive applications
AEC-Q200 qualified
Related links
- Vishay CRCW0201 10 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW020110R0FNEDAT
- Vishay CRCW0201 49 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW02014K99FNEDAT
- Vishay CRCW0201 47 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW020147K0FNEDAT
- Vishay CRCW0201 200 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW0201200RFNEDAT
- Vishay CRCW0201 100 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW0201100KFNEDAT
- Vishay CRCW0201 1.8 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW02011K80FNEDAT
- Vishay CRCW0201 1 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW0201110RFNEDAT
- Vishay CRCW0201 100 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW0201100RFNEDAT
