Bourns CR, 0402 Thick Film Resistor 1 % Surface 0.06 W - CR0402-FX-7502GLF
- RS stock no.:
- 630-423
- Mfr. Part No.:
- CR0402-FX-7502GLF
- Manufacturer:
- Bourns
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (20 units, on tapes of 20)*
R 6,10
(exc. VAT)
R 7,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 19,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 480 | R 0.305 | R 6.10 |
| 500 + | R 0.297 | R 5.94 |
*price indicative
- RS stock no.:
- 630-423
- Mfr. Part No.:
- CR0402-FX-7502GLF
- Manufacturer:
- Bourns
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | 1 % | |
| Power Rating | 0.06W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Width | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance 1 % | ||
Power Rating 0.06W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
Width 0.5mm | ||
The Bourns Thick Film Chip Resistors with 1% and 5% tolerance options ensure precise performance. A three-layer termination with a nickel barrier prevents leaching and improves solderability. Available in tape and reel packaging for efficient automated assembly. Ideal for a wide range of electronic applications.
RoHS compliant
Tight tolerance of bottom electrode width
Related links
- Bourns CR, 0402 Thick Film Resistor 1 % Surface 0.0625 W - CR0402-FX-5600GLF
- Bourns CR, 0402 Thick Film Resistor 1 % Surface 0.0625 W - CR0402-FX-2152GLF
- Bourns CR, 0402 Thick Film Resistor 1 % Surface 0.0625 W - CR0402-FX-4322GLF
- Bourns CR, 0402 Thick Film Resistor 1 % Surface 0.0625 W - CR0402-FX-1202GLF
- Bourns CR, 0402 Thick Film Resistor 1 % Surface 0.0625 W - CR0402-FX-2492GLF
- Bourns CR, 0402 Thick Film Resistor 1 % Surface 0.0625 W - CR0402-FX-47R0GLF
- Bourns CR, 0402 Thick Film Resistor 1 % Surface 0.0625 W - CR0402-FX-8252GLF
- Bourns CR, 0402 Thick Film Resistor 1 % Surface 0.0625 W - CR0402-FX-4023GLF
