Bourns CR 49.9 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.06 W - CR0402-FX-4992GLF
- RS stock no.:
- 630-346
- Mfr. Part No.:
- CR0402-FX-4992GLF
- Manufacturer:
- Bourns
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
R 3,42
(exc. VAT)
R 3,94
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 18,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 480 | R 0.171 | R 3.42 |
| 500 + | R 0.167 | R 3.34 |
*price indicative
- RS stock no.:
- 630-346
- Mfr. Part No.:
- CR0402-FX-4992GLF
- Manufacturer:
- Bourns
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 49.9kΩ | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Voltage | 400V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CR | |
| Maximum Operating Temperature | 125°C | |
| Height | 320μm | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 49.9kΩ | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Voltage 400V | ||
Power Rating 0.06W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CR | ||
Maximum Operating Temperature 125°C | ||
Height 320μm | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
The Bourns Thick Film Chip Resistors with 1% and 5% tolerance options ensure precise performance. A three-layer termination with a nickel barrier prevents leaching and improves solderability. Available in tape and reel packaging for efficient automated assembly. Ideal for a wide range of electronic applications.
RoHS compliant
Tight tolerance of bottom electrode width
Related links
- Bourns CR 33 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.06 W - CR0402-FX-3302GLF
- Bourns CR, 0402 Thick Film Resistor 1 % Surface 0.06 W - CR0402-FX-8252GLF
- Bourns CR, 0402 Thick Film Resistor 1 % Surface 0.06 W - CR0402-FX-22R1GLF
- Bourns CR, 0402 Thick Film Resistor 1 % Surface 0.06 W - CR0402-FX-2492GLF
- Bourns CR, 0402 Thick Film Resistor 1 % Surface 0.06 W - CR0402-FX-3001GLF
- Bourns CR, 0402 Thick Film Resistor 1 % Surface 0.06 W - CR0402-FX-3903GLF
- Bourns CR, 0402 Thick Film Resistor 1 % Surface 0.06 W - CR0402-FX-4021GLF
- Bourns CR, 0402 Thick Film Resistor 1 % Surface 0.06 W - CR0402-FX-2211GLF
