TE Connectivity NEOHM SMA-Q 1 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX1K0

Subtotal (1 reel of 3000 units)*

R 9 444,00

(exc. VAT)

R 10 860,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +R 3.148R 9,444.00

*price indicative

RS stock no.:
590-585
Mfr. Part No.:
SMA-Q0204BTCX1K0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

1kΩ

Technology

Thin Film

Resistor Type

Metal Film

Package/Case

0204

Packaging

Tape & Reel

Tolerance

0.1 %

Voltage

20V

Power Rating

0.4W

Temperature Coefficient

±25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.5mm

Standards/Approvals

RoHS

Width

1.4mm

COO (Country of Origin):
TW
The TE Connectivity Cutting-edge metal film precision MELF resistor that combines exceptional performance with a robust design suitable for a variety of applications. This resistor offers an AEC-Q200 qualified standard, ensuring reliability and high quality, particularly in automotive and industrial environments. With its surface mount device (SMD) enabled structure, it provides enhanced stability and low temperature coefficient of resistance, making it ideal for precision measurements and high-performance circuits. The improved coating technology significantly enhances protection against humidity, resulting in a more durable component, whilst the lead-free and RoHS compliance emphasises a commitment to environmental safety. It is engineered to perform under rigorous conditions while providing excellent reliability.

AEC Q200 qualified for exceptional reliability

Moisture sensitivity level of MSL1 ensures optimal handling

Thin film technology for improved stability

Lead Free construction aligns with environmental standards

Tight tolerance levels for precision applications

Designed for high power ratings, enhancing versatility

Enhanced humidity protection through advanced coating

SMD construction facilitates easy integration into circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy