TE Connectivity NEOHM SMA-Q 150 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL150R
- RS stock no.:
- 590-209
- Mfr. Part No.:
- SMA-Q0102BTCL150R
- Manufacturer:
- TE Connectivity
Subtotal (3000 units, on reels of 3000)*
R 37 578,00
(exc. VAT)
R 43 215,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | R 12.526 | R 37,578.00 |
*price indicative
- RS stock no.:
- 590-209
- Mfr. Part No.:
- SMA-Q0102BTCL150R
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 150Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0102 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Length | 2.2mm | |
| Width | 1.1mm | |
| Termination Style | Melf 0102 | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0/V-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 150Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0102 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Length 2.2mm | ||
Width 1.1mm | ||
Termination Style Melf 0102 | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0/V-1 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor combines high reliability with an advanced SMD-enabled structure. Designed for superior performance, it is ideal for applications requiring excellent stability and tight tolerances. It is AEC-Q200 qualified, ensuring it meets stringent automotive standards, making it suitable for harsh environments. Featuring a lead-free and RoHS-compliant design, it allows for flexibility in various circuits while offering robust protection against humidity. This resistor delivers exceptional performance in automotive, industrial, and medical device applications.
AEC Q200 qualified for automotive reliability
Moisture sensitivity level MSL1 for storage assurance
Thin film technology ensures enhanced precision
Lead free and RoHS compliant, respecting environmental standards
Competitive temperature coefficient for improved performance
Excellent overall stability for critical applications
SMD enabled structure facilitates easy integration
High power rating capabilities support diverse applications
Related links
- TE Connectivity NEOHM SMA-Q 866 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL866R
- TE Connectivity NEOHM SMA-Q 127 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL127R
- TE Connectivity NEOHM SMA-Q 200 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL200R
- TE Connectivity NEOHM SMA-Q 576 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL576R
- TE Connectivity NEOHM SMA-Q 12.7 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL12K7
- TE Connectivity NEOHM SMA-Q 412 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL412R
- TE Connectivity NEOHM SMA-Q 110 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL110R
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL5K62
