Panasonic ERJA1 2.2 Ω, 1225 Thick Film Surface Mount Resistor ±1 % 1.33 W - ERJA1BF2R2U
- RS stock no.:
- 572-940
- Mfr. Part No.:
- ERJA1BF2R2U
- Manufacturer:
- Panasonic
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
R 17,53
(exc. VAT)
R 20,16
(inc. VAT)
FREE delivery for orders over R 1,500.00
Last RS stock
- Final 1,240 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | R 3.506 | R 17.53 |
| 50 - 245 | R 3.418 | R 17.09 |
| 250 - 495 | R 3.316 | R 16.58 |
| 500 - 995 | R 3.184 | R 15.92 |
| 1000 + | R 3.056 | R 15.28 |
*price indicative
- RS stock no.:
- 572-940
- Mfr. Part No.:
- ERJA1BF2R2U
- Manufacturer:
- Panasonic
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2.2Ω | |
| Technology | Thick Film | |
| Package/Case | 1225 | |
| Tolerance | ±1 % | |
| Power Rating | 1.33W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJA1 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 2.2Ω | ||
Technology Thick Film | ||
Package/Case 1225 | ||
Tolerance ±1 % | ||
Power Rating 1.33W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJA1 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
1225 Format ERJA1 Series Concave Chip Resistor
ERJ A1 high-power chip resistors from Panasonic feature a wide Terminal construction. This allows for excellent heat dissipation and ensures the reliability of solder joints.
AEC-Q200 qualified
Current sensing
Applications
These high-power chip resistors are AEC-Q200 qualified and suitable for automotive applications. For example, Air bag systems, anti-lock breaking systems and ECUs. They can also be used for current sensing in power supply circuits.
Related links
- Panasonic ERJ 3EK 1.33 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF1331V
- TE Connectivity CPF 1.33 mΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF0805B1M33E1
- TE Connectivity RQ73 1.33 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.4 W - RQ73C2B1K33BTDF
- TE Connectivity CPF 1.33 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0603B1K33E1
- Vishay CRCW 1.33 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.13 W - CRCW08051K33FKEA
- RS PRO 1.33 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- Vishay CRCW 1.33 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRCW06031K33FKEA
- Panasonic ERA 1.33 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB1331V
