TE Connectivity Neohm CRG 2.2 kΩ, 0402 Thick Film Resistor 1 % Surface 0.06 W - 4-1676480-3
- RS stock no.:
- 481-742
- Distrelec Article No.:
- 304-60-618
- Mfr. Part No.:
- 4-1676480-3
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 350000 more to save R 350,00
View bulk pricing optionsSubtotal (1 reel of 70000 units)*
R 3 920,00
(exc. VAT)
R 4 480,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 70000 - 280000 | R 0.056 | R 3,920.00 | - |
| 350000 + | R 0.055 | R 3,850.00 | R 350,00 |
*price indicative
- RS stock no.:
- 481-742
- Distrelec Article No.:
- 304-60-618
- Mfr. Part No.:
- 4-1676480-3
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 2.2kΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 5V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Length | 1mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Width | 500μm | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 2.2kΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 5V | ||
Power Rating 0.06W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Length 1mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Width 500μm | ||
Height 350μm | ||
- COO (Country of Origin):
- TH
The TE Connectivity Surface mount general purpose resistor represents a blend of precision engineering and reliability. Designed to meet the rigorous standards of modern electronic applications, it offers a resistance value of 2.2K ohm, making it ideal for a variety of uses in passive circuit designs. The thin film technology ensures a minimal temperature coefficient, providing consistent performance across a range of operating conditions. Housed in a compact 0402 package, it not only saves space on your PCB but also enhances circuit efficiency. This resistor stands out with a power rating of 0.063 W, facilitating its use in both high-density and low-power applications. With a tolerance of 1%, it is a go-to choice for engineers seeking dependable components that do not compromise on quality.
Designed for surface mount applications, ensuring easy integration into modern circuit boards
Utilises thick film technology for enhanced stability and durability in challenging environments
Compact dimensions allow for space-efficient layouts without sacrificing performance
Each resistor is compliant with EU RoHS and ELV directives, ensuring adherence to environmental standards
Features low halogen content, contributing to safer end-of-life disposal options
Solder compatible, simplifying assembly processes and hybrid circuit configurations
Related links
- TE Connectivity NEOHM CRG 560 kΩ, 0402 Thick Film Resistor 1 % Surface 0.06 W - 7-1676480-3
- TE Connectivity NEOHM CRG 470 kΩ, 0402 Thick Film Resistor 1 % Surface 0.06 W - 6-1676480-5
- TE Connectivity NEOHM CRG 62 kΩ, 0402 Thick Film Resistor 0.10% Surface 0.06 W - 8-1676480-0
- TE Connectivity NEOHM CRG 18 Ω, 0402 Thick Film Resistor 0.10% Surface 0.06 W - 8-1622826-3
- TE Connectivity NEOHM CRG 82 Ω, 0402 Thick Film Resistor 0.10% Surface 0.06 W - 9-1622826-7
- TE Connectivity Neohm CRG 249 Ω, 0603 Thick Film Resistor 1 % Surface 0.1 W - 4-1622892-0
- TE Connectivity NEOHM CRG 6.2 kΩ, 4020 Thick Film Resistor 0.001 Surface Mount 0.063 W - 8-1676480-4
- TE Connectivity NEOHM CRG 7.5 kΩ, 4020 Thick Film Resistor 0.001 Surface Mount 0.063 W - 8-1676480-9
