TE Connectivity Neohm CRG 390 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623207-1
- RS stock no.:
- 479-238
- Distrelec Article No.:
- 304-60-132
- Mfr. Part No.:
- 1623207-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 40000 units)*
R 4 200,00
(exc. VAT)
R 4 840,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 40000 - 160000 | R 0.105 | R 4,200.00 |
| 200000 + | R 0.103 | R 4,120.00 |
*price indicative
- RS stock no.:
- 479-238
- Distrelec Article No.:
- 304-60-132
- Mfr. Part No.:
- 1623207-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 390kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0805 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Neohm CRG | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Height | 0.55mm | |
| Width | 1.25mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 390kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0805 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Neohm CRG | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Height 0.55mm | ||
Width 1.25mm | ||
Length 2mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general-purpose resistor is designed for a variety of electronic applications, providing exceptional reliability and performance. Featuring a thick film element, it offers a resistance value of 390K ohms, making it ideal for precision circuitry. Its compact 0805 package size ensures ease of integration into space-constrained designs, while a power rating of 0.125 W supports efficient energy management. With a tolerance of 1% and a temperature coefficient of ±100 ppm/°C, this resistor guarantees stability across a wide range of operating conditions. Its solder termination type allows for seamless assembly, catering to modern manufacturing processes and enhancing overall product durability.
Compact 0805 package size optimises space in electronic designs
Thick film element delivers robust performance and longevity
Solder termination ensures a secure and reliable connection
Designed for versatility across various electronic applications
Low halogen content complies with environmental standards
Proven compatibility with reflow soldering processes
Exceptional stability ensures consistent operation in varied conditions
Related links
- TE Connectivity Neohm CRG 3.6 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623216-1
- TE Connectivity Neohm CRG 430 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623225-1
- TE Connectivity Neohm CRG 6.2 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623276-1
- TE Connectivity Neohm CRG 3.3 mΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623220-1
- TE Connectivity Neohm CRG 240 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623161-1
- TE Connectivity Neohm CRG 36 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623203-1
- TE Connectivity Neohm CRG 200 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623147-1
- TE Connectivity Neohm CRG 360 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623201-1
