TE Connectivity Neohm CRG 130 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623110-1
- RS stock no.:
- 479-233
- Distrelec Article No.:
- 304-60-114
- Mfr. Part No.:
- 1623110-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 40000 units)*
R 4 200,00
(exc. VAT)
R 4 840,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 40000 - 160000 | R 0.105 | R 4,200.00 |
| 200000 + | R 0.103 | R 4,120.00 |
*price indicative
- RS stock no.:
- 479-233
- Distrelec Article No.:
- 304-60-114
- Mfr. Part No.:
- 1623110-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 130kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Height | 0.55mm | |
| Width | 1.25mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 130kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Height 0.55mm | ||
Width 1.25mm | ||
Length 2mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general purpose resistor is designed for general-purpose applications. This device offers exceptional performance with a resistance value of 130K ohms and a power rating of 0.125 W. Built using thick film technology, it ensures reliability and stability across a range of conditions. The compact 0805 package size makes it ideal for space-constrained designs, while its 1% tolerance guarantees precision in demanding electronic circuits. With a temperature coefficient of ±100 ppm/°C, this resistor is well-suited for environments where thermal fluctuations are a concern. Its solder termination type provides easy integration into various electronic assemblies, and it is compliant with several international standards, making it a versatile choice for engineers and designers alike.
Designed for general-purpose applications in electronic circuits
Compact size optimises space utilisation in intricate circuit designs
Excellent stability ensures consistent performance under varying conditions
Offers a robust power rating to handle moderate electrical loads
Solder termination type simplifies the assembly process
Thick film technology enhances reliability and longevity
Complies with international environmental directives for safe usage
1% tolerance assures high precision for critical applications
Related links
- TE Connectivity Neohm CRG 3.6 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623216-1
- TE Connectivity Neohm CRG 430 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623225-1
- TE Connectivity Neohm CRG 240 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623161-1
- TE Connectivity Neohm CRG 6.2 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623276-1
- TE Connectivity Neohm CRG 200 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623147-1
- TE Connectivity Neohm CRG 3.3 mΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623220-1
- TE Connectivity Neohm CRG 750 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623280-1
- TE Connectivity Neohm CRG 360 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623201-1
