TE Connectivity CPF 3 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface - 2-1879211-5
- RS stock no.:
- 478-575
- Distrelec Article No.:
- 304-59-363
- Mfr. Part No.:
- 2-1879211-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
R 10 875,00
(exc. VAT)
R 12 505,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | R 2.175 | R 10,875.00 |
*price indicative
- RS stock no.:
- 478-575
- Distrelec Article No.:
- 304-59-363
- Mfr. Part No.:
- 2-1879211-5
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3kΩ | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Packaging | 5 pcs per Reel | |
| Tolerance | 0.1 % | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CPF | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 3kΩ | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Packaging 5 pcs per Reel | ||
Tolerance 0.1 % | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CPF | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- TW
The TE Connectivity Precision passive resistor engineered to meet stringent industry standards and application demands. Designed for superior performance, it showcases a combination of low tolerance and exceptional reliability, making it an ideal choice for a wide range of electronics projects. With compliance to EU RoHS and ELV directives, this component not only meets environmental regulations but also assures users of its safety and performance integrity. Its low halogen content and solder process capability to 260°C further enhance its usability in various soldering processes, ensuring that it fits seamlessly into your manufacturing workflow.
Compliant with EU RoHS and ELV directives, ensuring environmental safety
Low tolerance of 0.1% provides high accuracy for critical applications
Ability to withstand a solder process capability up to 260°C enhances its versatility
Low halogen content guarantees safer use in sensitive environments
Backed by a robust compliance documentation to support industry standards
Active status signifies availability for immediate deployment in projects
Ideal for a variety of electronic applications, seamlessly integrating into diverse designs
Related links
- TE Connectivity CPF 3 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF0805B3K0E
- TE Connectivity CPF 3 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0603B3K0E
- TE Connectivity RN73 210 Ω, 0805 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 1676251-2
- TE Connectivity RN 12100 Ω, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 9-1879131-2
- TE Connectivity RN73 1.15 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 1676223-2
- TE Connectivity CPF-A 2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF-A-0603B2K0E1
- TE Connectivity CPF 2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF0805B2K0E
- TE Connectivity CPF-A 2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF-A-0805B2K0E1
