TE Connectivity Holsworthy RN73 61.9 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-1879125-7
- RS stock no.:
- 478-572
- Distrelec Article No.:
- 304-59-360
- Mfr. Part No.:
- 2-1879125-7
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
R 36 165,00
(exc. VAT)
R 41 590,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | R 7.233 | R 36,165.00 |
*price indicative
- RS stock no.:
- 478-572
- Distrelec Article No.:
- 304-59-360
- Mfr. Part No.:
- 2-1879125-7
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 61.9Ω | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0402 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 25V | |
| Power Rating | 0.06W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | No | |
| Series | Holsworthy RN73 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Width | 500μm | |
| Height | 300μm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 61.9Ω | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0402 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Voltage 25V | ||
Power Rating 0.06W | ||
Mount Type Surface | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard No | ||
Series Holsworthy RN73 | ||
Pin Count 2 | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Width 500μm | ||
Height 300μm | ||
Length 1mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Surface mount precision resistor designed for high-performance electronic applications. With its thin film technology and compact 0402 package size, this resistor provides unparalleled accuracy and stability in a wide range of operating conditions. Its low power rating of just .063 W and minimal tolerance of .1 % make it an ideal choice for sensitive circuits where precision is paramount. Manufactured with high-quality materials, the RN73 series resistor also boasts low halogen content, ensuring compliance with stringent environmental standards. With a temperature coefficient of ±10 ppm/°C, this resistor delivers consistent performance even in varying thermal environments, making it a reliable component for any sophisticated electronic design.
Surface mount design facilitates easy integration into compact circuit layouts
Thin film construction offers superior accuracy and enhanced performance
Low profile height of .3 mm enables space-saving applications
Moisture sensitivity level 1 ensures reliable performance in diverse environments
Solder termination type ensures robust connections in mounted applications
Reflow solder capable up to 260°C allows for compatibility with modern assembly processes
Related links
- TE Connectivity Holsworthy RN73 1.62 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-1879133-7
- TE Connectivity Holsworthy RN73 76.8 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 5-1879125-3
- TE Connectivity Holsworthy RN73 464 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 7-1676970-7
- TE Connectivity Holsworthy RN73 332 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-1879137-7
- TE Connectivity Holsworthy RN73 7.15 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 7-1879135-6
- TE Connectivity Holsworthy RN73 205 Ω, 0402 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 7-1879126-7
- TE Connectivity Holsworthy RN73 53.6 kΩ, 0402 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 7-1879132-5
- TE Connectivity Holsworthy RN73 6.65 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 7-1879135-3
