Panasonic ERJPA2 7.5 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J7R5X
- RS stock no.:
- 433-991
- Mfr. Part No.:
- ERJPA2J7R5X
- Manufacturer:
- Panasonic
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
R 3,86
(exc. VAT)
R 4,44
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 20,000 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | R 0.386 | R 3.86 |
| 250 - 990 | R 0.376 | R 3.76 |
| 1000 + | R 0.365 | R 3.65 |
*price indicative
- RS stock no.:
- 433-991
- Mfr. Part No.:
- ERJPA2J7R5X
- Manufacturer:
- Panasonic
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Resistor | |
| Resistance | 7.5Ω | |
| Resistor Type | Thin Film Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | 5 % | |
| Packaging | Taping | |
| Voltage | 100V | |
| Power Rating | 0.2W | |
| Temperature Coefficient | -100 to 600 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Pin Count | 2 | |
| Series | ERJPA2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS | |
| Length | 1mm | |
| Width | 0.5mm | |
| Height | 0.35mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Resistor | ||
Resistance 7.5Ω | ||
Resistor Type Thin Film Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance 5 % | ||
Packaging Taping | ||
Voltage 100V | ||
Power Rating 0.2W | ||
Temperature Coefficient -100 to 600 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Pin Count 2 | ||
Series ERJPA2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS | ||
Length 1mm | ||
Width 0.5mm | ||
Height 0.35mm | ||
- COO (Country of Origin):
- JP
The Panasonic Thick Film Resistor is a small and high-power chip resistor designed for surface-mount applications in demanding environments. It features Pulse withstanding capability, making it suitable for high-performance circuits. Its Compact form factor ensures efficient space utilization in electronic designs.
ESD surge characteristics
High reliability
Suitable for reflow and flow soldering
AEC Q200 compliant
RoHS compliant
Related links
- Panasonic ERJPA2 3 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J3R0X
- Panasonic ERJPA2 1.3 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J1R3X
- Panasonic ERJPA2 5.6 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J5R6X
- Panasonic ERJPA2 6.8 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J6R8X
- Panasonic ERJPA2 3.9 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J3R9X
- Panasonic ERJPA2 1.8 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J1R8X
- Panasonic ERJPA2 1.6 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J1R6X
- Panasonic ERJPA2 1 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J1R0X
