TE Connectivity RU73 10 kΩ, 0805 Thin Film Resistor 0.01 % 0.1 W - RU73X2A10KLTDF
- RS stock no.:
- 212-669
- Mfr. Part No.:
- RU73X2A10KLTDF
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 1000 units)*
R 63 941,00
(exc. VAT)
R 73 532,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | R 63.941 | R 63,941.00 |
*price indicative
- RS stock no.:
- 212-669
- Mfr. Part No.:
- RU73X2A10KLTDF
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 10kΩ | |
| Product Type | Resistor | |
| Technology | Thin Film | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | 0805 | |
| Tolerance | 0.01 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 100V | |
| Temperature Coefficient | 2 ppm/°C | |
| Automotive Standard | No | |
| Series | RU73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 0.55mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 10kΩ | ||
Product Type Resistor | ||
Technology Thin Film | ||
Resistor Type Thin Film Resistor | ||
Package/Case 0805 | ||
Tolerance 0.01 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 100V | ||
Temperature Coefficient 2 ppm/°C | ||
Automotive Standard No | ||
Series RU73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Width 1.25mm | ||
Height 0.55mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity are proud to introduce this ultra-high precision thin film chip resistor, sister to our successful RN73 series. With tolerances from 0.01% to 0.1% and TCRs of ±2PPM and ±3PPM this takes the chip resistor into new areas of stability and precision.
Available in standard and high power versions
Tolerance down to 0.01%
Related links
- TE Connectivity RU73 10 kΩ, 0805 Thin Film Resistor 0.01 % 0.1 W - RU73X2A10KLTDF
- Vishay MCS 0402 220 Ω, 0402 Thin Film Resistor 0.01 Surface Mount 0.1 W - MCS04020C2200FE000
- Vishay MCS 0402 6.8 kΩ, 0402 Thin Film Resistor 0.01 Surface Mount 0.1 W - MCS04020C6801FE000
- Vishay MCS 0402 330 Ω, 0402 Thin Film Resistor 0.01 Surface Mount 0.1 W - MCS04020C3300FE000
- Vishay MCS 0402 470 kΩ, 0402 Thin Film Resistor 0.01 Surface Mount 0.1 W - MCS04020C4703FE000
- Vishay TNPW 0.01 mΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW040210K0BETD
- VPG Foil Resistors VSMP 3 kΩ, 0603 Metal Foil Surface Mount Resistor ±0.01 % Surface 0.1 W - Y16363K00000T9R
- VPG Foil Resistors VFCP 1 kΩ, 0805 Metal Foil Surface Mount Resistor ±0.01 % Surface 0.1 W - Y16291K00000T9R
