Taiyo Yuden, NRS, 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.5 μH ±20% Wire-Wound 4.4A Idc
- RS stock no.:
- 755-7225P
- Mfr. Part No.:
- NRS6045T4R5MMGK
- Manufacturer:
- Taiyo Yuden
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal 250 units (supplied on a reel)*
R 932,50
(exc. VAT)
R 1 072,50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 250 - 490 | R 3.73 |
| 500 - 1490 | R 3.58 |
| 1500 - 2990 | R 3.43 |
| 3000 + | R 3.30 |
*price indicative
- RS stock no.:
- 755-7225P
- Mfr. Part No.:
- NRS6045T4R5MMGK
- Manufacturer:
- Taiyo Yuden
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Inductance | 4.5 μH | |
| Maximum DC Current | 4.4A | |
| Package/Case | 6045 | |
| Length | 6mm | |
| Depth | 6mm | |
| Height | 4.5mm | |
| Dimensions | 6 x 6 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 30mΩ | |
| Series | NRS | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 25MHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Inductance 4.5 μH | ||
Maximum DC Current 4.4A | ||
Package/Case 6045 | ||
Length 6mm | ||
Depth 6mm | ||
Height 4.5mm | ||
Dimensions 6 x 6 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 30mΩ | ||
Series NRS | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 25MHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- PH
