Bourns, SRP1270, 1270 Shielded Wire-wound SMD Inductor with a Iron Core, 1 μH ±20% Wire-Wound 50A Idc
- RS stock no.:
- 727-1971P
- Mfr. Part No.:
- SRP1270-1R0M
- Manufacturer:
- Bourns
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 727-1971P
- Mfr. Part No.:
- SRP1270-1R0M
- Manufacturer:
- Bourns
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1 μH | |
| Maximum DC Current | 50A | |
| Package/Case | 1270 | |
| Length | 12.9mm | |
| Depth | 12.9mm | |
| Height | 6.5mm | |
| Dimensions | 12.9 x 12.9 x 6.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 2.1mΩ | |
| Series | SRP1270 | |
| Core Material | Iron | |
| Maximum Self Resonant Frequency | 45MHz | |
| Minimum Operating Temperature | -55°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1 μH | ||
Maximum DC Current 50A | ||
Package/Case 1270 | ||
Length 12.9mm | ||
Depth 12.9mm | ||
Height 6.5mm | ||
Dimensions 12.9 x 12.9 x 6.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 2.1mΩ | ||
Series SRP1270 | ||
Core Material Iron | ||
Maximum Self Resonant Frequency 45MHz | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
