TDK, VLF4012A Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 790mA Idc
- RS stock no.:
- 614-3080
- Mfr. Part No.:
- VLF4012AT-100MR79
- Manufacturer:
- TDK
Stock information currently inaccessible
- RS stock no.:
- 614-3080
- Mfr. Part No.:
- VLF4012AT-100MR79
- Manufacturer:
- TDK
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 10 μH | |
| Maximum DC Current | 790mA | |
| Length | 3.7mm | |
| Depth | 3.5mm | |
| Height | 1.2mm | |
| Dimensions | 3.7 x 3.5 x 1.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 350mΩ | |
| Series | VLF4012A | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 10 μH | ||
Maximum DC Current 790mA | ||
Length 3.7mm | ||
Depth 3.5mm | ||
Height 1.2mm | ||
Dimensions 3.7 x 3.5 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 350mΩ | ||
Series VLF4012A | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN

Related links
- TDK 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Wire-Wound 500mA Idc
- TDK 22 μH ±20% Wire-Wound 1.2A Idc
- TDK 100 μH ±20% Wire-Wound 860mA Idc
- TDK 4012 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 1.33A Idc
- TDK 4012 Shielded Wire-wound SMD Inductor with a Metallic Magnetic Core, 2.2 μH ±20% Wire-Wound 3.3A Idc
- TDK 220 μH ±20% Wire-Wound 1.6A Idc
- TDK 2520 Shielded Wire-wound SMD Inductor with a Metallic Magnetic Core, 15 μH ±20% Wire-Wound 580mA Idc
- TDK Q200 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Wire-Wound 500mA Idc
